99.80.0.230.50 | Finder
LED modul, with LED for 99 series, 99.80.0.230.50
Order No.: 34G2250
EAN: 8012823105284
MPN:
99.80.0.230.50
9980023050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8552 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
5 pcs.
4.6291 €
10 pcs.
4.4387 €
25 pcs.
4.2007 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in module, 99.80.0.230.50, Finder
Plug-in module, red LED, 110 - 240 V AC/DC, color blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED modul | |
| Version | with LED | |
| Suitable for | 99 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |