99.02.9.220.99 | Finder

LED modul for series 90/92/94/95/96/97, 99.02.9.220.99

Order No.: 34G1167
EAN: 8012823115634
MPN:
99.02.9.220.99
9902922099
99.02.9.220.99 Finder Relays Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2245 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.22 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2245 €
5 pcs.
4.0341 €
10 pcs.
3.8675 €
25 pcs.
3.6533 €
*incl. VAT plus shipping costs
Subject to prior sale

EMC module, 99.02.9.220.99, Finder

Coil indication and EMC suppression modules. Depending on module selected, they can provide: suppression of coil back emf on switch-off, LED indication to show when the coil in energized, protection against reverse polarity applied across the coil terminals, by-pass of troublesome leakage currents in the coil circuit.

Applications

  • Panels for electrical distribution
  • Control panels
  • Carousel warehouses
  • Escalators
  • Road / tunnel lighting
  • Hoists and cranes
Technical specifications
Filter Property Value
Product type LED modul
Suitable for series 90/92/94/95/96/97
Logistics
Property Value
Country of origin IT
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes