97.P2.7 | Finder
Relay socket, with push-in terminals for DIN rail, 97.P2.7
Order No.: 34G2881
EAN: 8012823412917
MPN:
97.P2.7
97P27
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1277 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.13 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1277 €
5 pcs.
7.7588 €
10 pcs.
7.4256 €
25 pcs.
7.0210 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 97.P2.7, Finder
Socket with Push-in terminals, panel or 35 mm rail (EN 60715) mounting, for use with Type 46.52 relays.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Version | with push-in terminals | |
| Suitable for | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |