93.63.3.230 | Finder

Relay socket, with screw terminals for 39 series, 93.63.3.230

Order No.: 34G2848
EAN: 8012823354446
MPN:
93.63.3.230
93633230
93.63.3.230 Finder Relays Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8532 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.85 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8532 €
5 pcs.
9.6033 €
10 pcs.
9.3653 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw terminal socket, 93.63.3.230, Finder

MasterPLUS socket with screw terminals for mounting on 35 mm rail (EN 60715) for 34 Series relays. The definitive code depending on the choice of relay (EMR or SSR).

Features

  • Space saving 6.2 mm wide
  • Connections for 16-way jumper link
  • Integral coil indication and protection circuit
  • Secure retention and easy ejection by plastic clip

Applications

  • Hoists and cranes
  • Packaging machines
  • Traffic light controls
  • Bottling plant
  • Carousel warehouses
  • Control panels
  • Panels for electrical distribution
  • Labelling machines
Technical specifications
Filter Property Value
Product type relay socket
Version with screw terminals
Suitable for 39 series
Logistics
Property Value
Country of origin IT
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes