93.63.0.240 | Finder
Relay socket, with LED for 34 relay, 93.63.0.240
Order No.: 34G2855
EAN: 8012823398181
MPN:
93.63.0.240
93630240
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.1574 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.16 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1574 €
5 pcs.
22.5624 €
10 pcs.
21.9912 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw terminal socket, 93.63.0.240, Finder
MasterPLUS socket with screw terminals for mounting on 35 mm rail (EN 60715) for 34 Series relays. The definitive code depending on the choice of relay (EMR or SSR).
Features
- Space saving 6.2 mm wide
- Connections for 16-way jumper link
- Integral coil indication and protection circuit
- Secure retention and easy ejection by plastic clip
Applications
- Hoists and cranes
- Packaging machines
- Traffic light controls
- Bottling plant
- Carousel warehouses
- Control panels
- Panels for electrical distribution
- Labelling machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Version | with LED | |
| Suitable for | 34 relay |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |