93.01.0.060 | Finder
Relay socket for DIN rail, 93.01.0.060
Order No.: 34G2854
EAN: 8012823195421
MPN:
93.01.0.060
93010060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1741 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.17 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1741 €
5 pcs.
10.8885 €
10 pcs.
10.6148 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw terminal socket, 93.01.0.060, Finder
Type 93.01 screw terminal socket for 35 mm rail (EN 60715) mounting
Applications
- Bottling plant
- Packaging machines
- Control panels
- Traffic light controls
- Vending machines
- Programmable controllers
- Panels for electrical distribution
- Labelling machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Suitable for | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |