93.52.0.125 | Finder

Relay socket, DIN rail for 38 relay, 93.52.0.125

Order No.: 34G2828
EAN: 8012823310169
MPN:
93.52.0.125
93520125
93.52.0.125 Finder Relays Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.9317 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.93 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9317 €
5 pcs.
21.3605 €
10 pcs.
20.8369 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, 93.52.0.125, Finder

Socket with screwless terminals for 41 series relays. 35 mm rail (EN 60715) mounting.

Applications

  • Hoists and cranes
  • Packaging machines
  • Traffic light controls
  • Bottling plant
  • Carousel warehouses
  • Control panels
  • Panels for electrical distribution
  • Labelling machines
Technical specifications
Filter Property Value
Product type relay socket
Version DIN rail
Suitable for 38 relay
Logistics
Property Value
Country of origin IT
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes