93.52.0.024 | Finder
Relay socket, DIN rail for 38 relay, 93.52.0.024
Order No.: 34G2826
EAN: 8012823310145
MPN:
93.52.0.024
93520024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.8607 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.86 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8607 €
5 pcs.
20.3252 €
10 pcs.
19.8135 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 93.52.0.024, Finder
Socket with screwless terminals for 41 series relays. 35 mm rail (EN 60715) mounting.
Applications
- Hoists and cranes
- Packaging machines
- Traffic light controls
- Bottling plant
- Carousel warehouses
- Control panels
- Panels for electrical distribution
- Labelling machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Version | DIN rail | |
| Suitable for | 38 relay |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |