93.01.3.125 | Finder
Relay socket, DIN rail for 34 relay, 93.01.3.125
Order No.: 34G2862
EAN: 8012823232133
MPN:
93.01.3.125
93013125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.1106 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.11 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1106 €
5 pcs.
20.5751 €
10 pcs.
20.0515 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw terminal socket, 93.01.3.125, Finder
Type 93.01 screw terminal socket for 35 mm rail (EN 60715) mounting
Applications
- Bottling plant
- Packaging machines
- Control panels
- Traffic light controls
- Vending machines
- Programmable controllers
- Panels for electrical distribution
- Labelling machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Version | DIN rail | |
| Suitable for | 34 relay |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |