93.01.0.125 | Finder

Relay socket, DIN rail for 34 relay, 93.01.0.125

Order No.: 34G2863
EAN: 8012823195438
MPN:
93.01.0.125
93010125
93.01.0.125 Finder Relays Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.6263 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.63 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6263 €
5 pcs.
11.3288 €
10 pcs.
11.0432 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw terminal socket, 93.01.0.125, Finder

Type 93.01 screw terminal socket for 35 mm rail (EN 60715) mounting

Applications

  • Bottling plant
  • Packaging machines
  • Control panels
  • Traffic light controls
  • Vending machines
  • Programmable controllers
  • Panels for electrical distribution
  • Labelling machines
Technical specifications
Filter Property Value
Product type relay socket
Version DIN rail
Suitable for 34 relay
Logistics
Property Value
Country of origin IT
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes