7F.50.8.230.5630 | Finder
Control cabinet fan, 230 V, 320 x 320 x 150.5 mm, 630 m³/h, ball bearing, Finder 7F.50.8.230.5630
Order No.: 34G2273
EAN: 8012823377278
MPN:
7F.50.8.230.5630
7F5082305630
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
412.5135 € *
Standard delivery time from the manufacturer is: 1 Week
Filter Fan, 7F.50.8.230.5630, Finder
Filter fan for switch cabinet, air flow rate 630 m3/h, operating voltage 230 V, operating current 400 mA, rated power 130 W, mounting cut-out 291 x 291, protection class IP 54, ambient temperature -10 - 70 degrees C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 230 V | |
| Width | 320 mm | |
| Height | 320 mm | |
| Depth | 150.5 mm | |
| Volume flow | 630 m³/h | |
| Type of bearing | ball bearing | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84146000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |