7F.21.9.024.1020 | Finder

Filter fan, 24 V, 120 x 120 x 50 mm, 24 m³/h, ball bearing, Finder 7F.21.9.024.1020

Order No.: 34G1184
EAN: 8012823425702
MPN:
7F.21.9.024.1020
7F2190241020
7F.21.9.024.1020 Finder Panel-Mount Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
85.6681 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
85.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
85.6681 €

Filter fan, 7F.21.9.024.1020, Finder

Reverse flow Filter Fan for indoor use.

Technical specifications
Filter Property Value
Rated voltage 24 V
Width 120 mm
Height 120 mm
Depth 50 mm
Volume flow 24 m³/h
Type of bearing ball bearing
Degree of protection (IP) IP54
Logistics
Property Value
Customs tariff number 84146000
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes