7F.21.8.230.4250 | Finder

Filter fan, 230 V, 255 x 255 x 104.2 mm, 250 m³/h, ball bearing, Finder 7F.21.8.230.4250

Order No.: 34G1187
EAN: 8012823433868
MPN:
7F.21.8.230.4250
7F2182304250
7F.21.8.230.4250 Finder Panel-Mount Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
206.5364 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
206.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
206.5364 €

Filter fan, 7F.21.8.230.4250, Finder

Reverse flow Filter Fan - for indoor use - for electric panels.

Applications

  • Drying kilns
  • Textile machines
  • Machines for paper processing
  • Machines for ceramics
  • Wood-processing machines
  • Panels for electrical distribution
  • Control panels
  • Forced-air ventilators
Technical specifications
Filter Property Value
Rated voltage 230 V
Width 255 mm
Height 255 mm
Depth 104.2 mm
Volume flow 250 m³/h
Type of bearing ball bearing
Degree of protection (IP) IP54
Logistics
Property Value
Customs tariff number 84146000
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes