7F.20.9.024.3100.0 | Finder
Control cabinet fan, 24 V, 209 x 209 x 80.2 mm, 100 m³/h, 45 dB, ball bearing, Finder 7F.20.9.024.3100.0
Order No.: 34G2299
EAN: 8012823434889
MPN:
7F.20.9.024.3100.0
7F20902431000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
135.1602 € *
Standard delivery time from the manufacturer is: On Request
Filter Fan, 7F.20.9.024.3100.0, Finder
Filter Fan for electrical panels with nominal voltage 120 or 230 V AC. The small size and the easily replaceable internal filter significantly reduce installation and maintenance times.
Features
- Extremely low noise
- Internal filter easily replaceable
Applications
- Drying kilns
- Textile machines
- Machines for paper processing
- Machines for ceramics
- Wood-processing machines
- Panels for electrical distribution
- Control panels
- Forced-air ventilators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 24 V | |
| Width | 209 mm | |
| Height | 209 mm | |
| Depth | 80.2 mm | |
| Volume flow | 100 m³/h | |
| Sound pressure level | 45 db | |
| Type of bearing | ball bearing | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84146000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |