7F.20.8.120.3100 | Finder

Control cabinet fan, 120 V, 209 x 209 x 80.2 mm, 100 m³/h, 42 dB, ball bearing, Finder 7F.20.8.120.3100

Order No.: 34G2301
EAN: 8012823423814
MPN:
7F.20.8.120.3100
7F2081203100
7F.20.8.120.3100 Finder Panel-Mount Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
114.002 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
114.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
114.002 €

Filter Fan, 7F.20.8.120.3100, Finder

Filter Fan for electrical panels with nominal voltage 120 or 230 V AC. The small size and the easily replaceable internal filter significantly reduce installation and maintenance times.

Features

  • Extremely low noise
  • Internal filter easily replaceable

Applications

  • Drying kilns
  • Textile machines
  • Machines for paper processing
  • Machines for ceramics
  • Wood-processing machines
  • Panels for electrical distribution
  • Control panels
  • Forced-air ventilators
Technical specifications
Filter Property Value
Rated voltage 120 V
Width 209 mm
Height 209 mm
Depth 80.2 mm
Volume flow 100 m³/h
Sound pressure level 42 db
Type of bearing ball bearing
Degree of protection (IP) IP54
Logistics
Property Value
Customs tariff number 84146000
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes