7P.04.8.255.Z007 | Finder
Combination arrester, 0.5 A, 230 VAC, 7P.04.8.255.Z007
Order No.: 34G1306
EAN: 8012823433578
MPN:
7P.04.8.255.Z007
7P048255Z007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
206.6792 € *
Available: 1 pcs.
Total Price:
206.68 € *
Price list
Quantity
Price per unit*
1 pcs.
206.6792 €
5 pcs.
201.8121 €
*incl. VAT plus shipping costs
Subject to prior sale
Lightning and surge arrester, 7P.04.8.255.Z007, Finder
Lightning and surge arrester type 1+2 for 40 mm busbar, 7.5 kA per path, 5-conductor system, L1, L2, L3, N, PE, replaceable modules, visual fault indicator, holding system for the modules, can be used for discharging lightning currents up to 7, 5 kA per pole, installation in the pre-metering area at the interface of zones LPZ 0 to LPZ 1, without leakage current and follow current, including overcurrent-protected 230 V power supply for RfZ / APZ in accordance with VDE-AR-N 4100.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | combination arrester | |
| Rated current | 0.5 A | |
| Voltage | 230 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85363090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |