7P.04.8.255.S007 | Finder
Combination arrester, 0.5 A, 230 VAC, 7P.04.8.255.S007
Order No.: 34G1302
EAN: 8012823429748
MPN:
7P.04.8.255.S007
7P048255S007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
221.816 € *
Standard delivery time from the manufacturer is: 1 Week
Lightning and surge arrester, 7P.04.8.255.S007, Finder
Lightning and surge arrester type 1+2 for 40 mm busbar, 7.5 kA per path, 5-conductor system, L1, L2, L3, N, PE, replaceable modules, visual fault indicator, holding system for the modules, can be used for the discharge of lightning currents up to 7.5 kA per pole, installation in the pre-metering area at the interface of zones LPZ 0 to LPZ 1, without leakage current and follow current.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | combination arrester | |
| Rated current | 0.5 A | |
| Voltage | 230 VAC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85363090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |