18.31.8.230.0031 | Finder
Motion detector, 230 VAC, 18.31.8.230.0031
Order No.: 34G1100
EAN: 8012823359090
MPN:
18.31.8.230.0031
183182300031
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.8455 € *
Standard delivery time from the manufacturer is: 1 Week
Motion detector, 18.31.8.230.0031, Finder
PIR movement detectors for indoor installation - false ceiling mount. 1 NO 10 A.
Features
- Output is electrically common to the supply voltage
- Small size
- Equipped with Light Dependent sensor and time delay
- Wide detection angle
Applications
- Hotel room energy-enabling units
- Lighting control in corridors (for hotels, offices and hospitals)
- Offices, swimming baths and schools
- Staircase light control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | motion detector | |
| Version | 1 Form A (N/O) | |
| Voltage | 230 VAC | |
| Detecting distance | 12 m | |
| Connection | screw connection | |
| Assembly | surface mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |