18.31.0.024.0300 | Finder

Motion detector, 24 V AC/DC, 18.31.0.024.0300

Order No.: 34G1092
EAN: 8012823348278
MPN:
18.31.0.024.0300
183100240300
18.31.0.024.0300 Finder Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
63.3199 € *
Available: 1 pcs.
Total Price:
63.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
63.3199 €

Motion detector, 18.31.0.024.0300, Finder

PIR movement detectors for indoor installation - false ceiling mount. 1 NO 10 A.

Features

  • Output is electrically common to the supply voltage
  • Small size
  • Equipped with Light Dependent sensor and time delay
  • Wide detection angle

Applications

  • Hotel room energy-enabling units
  • Lighting control in corridors (for hotels, offices and hospitals)
  • Offices, swimming baths and schools
  • Staircase light control
Technical specifications
Filter Property Value
Product type motion detector
Version 1 Form A (N/O)
Voltage 24 V AC/DC
Detecting distance 8 m
Connection screw connection
Assembly wall mounting
Logistics
Property Value
Country of origin IT
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes