72.51.0.240.0000PQA | Finder
Monitoring relays, 1 Form C (NO/NC), 240 V (DC), 240 V (AC), 6 A, 400 V (AC), 72.51.0.240.0000PQA
Order No.: 34G1432
EAN: 8012823456294
MPN:
72.51.0.240.0000PQA
725102400000PQA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.8974 € *
Standard delivery time from the manufacturer is: 1 Week
Level monitoring device, 72.51.0.240.0000PQA, Finder
Level monitoring device with 2 probes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 6 A | |
| Coil voltage (DC) | 240 V | |
| Coil voltage (AC) | 240 V | |
| Switching Voltage (AC) | 400 V | |
| Breaking capacity | 1500 VA | |
| Connection | screw connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |