72.51.0.240.0000 | Finder

Monitoring relays, 1 Form C (NO/NC), 240 V (DC), 240 V (AC), 6 A, 400 V (AC), 72.51.0.240.0000

Order No.: 34G1430
EAN: 8012823455648
MPN:
72.51.0.240.0000
725102400000
72.51.0.240.0000 Finder Monitoring Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.6087 € *
Available: 1 pcs.
Total Price:
55.61 € *
Price list
Quantity
Price per unit*
1 pcs.
55.6087 €
5 pcs.
54.2997 €
*incl. VAT plus shipping costs
Subject to prior sale

Monitoring relay, 72.51.0.240.0000, Finder

Level control relay for conductive liquids Type 72.51 with Adjustable sensitivity (5-150) kΩ and 6 functions. Delay time (0.5 s or 7 s) selectable. Technical features: emptying or filling functions (6 functions) control about a single level, between Min./Max. limits or Windows mode, ajustable sensitivity (5-150) kΩ, LED indicator, reinforced insulation (6 kV - 1.2/50 μs) between supply and contacts/ electrodes and supply/ contacts and electrodes, 35 mm rail (EN 60715) mount.

Features

  • Adjustable sensitivity (5-150) kΩ
  • LED indicator
  • Reinforced insulation
Technical specifications
Filter Property Value
Contact type 1 Form C (NO/NC)
switching current 6 A
Coil voltage (DC) 240 V
Coil voltage (AC) 240 V
Switching Voltage (AC) 400 V
Breaking capacity 1500 VA
Connection screw connection
Contact material AgSnO2
Logistics
Property Value
Country of origin IT
Customs tariff number 85363010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes