70.61.8.400.P000 | Finder
Line voltage monitoring relay, line voltage monitoring relay, 1 Form C (NO/NC), 70.61.8.400.P000
Order No.: 34G2235
EAN: 8012823444215
MPN:
70.61.8.400.P000
70618400P000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.3643 € *
Standard delivery time from the manufacturer is: 1 Week
Monitoring relay, 70.61.8.400.P000, Finder
Three-phase sequence and phase failure control relay (208-480V) for universal use in UN systems from 208 V to 480 V, 50/60 Hz. Detects phase failure error even in the presence of regenerated voltages. The Type 70.61 features positive safety logic (the output relay contact opens if an error is detected). This product boasts a European patent filed for the innovative principle behind the 3-phase monitoring and error detection system.
Features
- Detects phase failure error even in presence of regenerated voltage
- Positive safety logic (the relay contact output opens in case of error detection)
Applications
- Air conditioning
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | line voltage monitoring relay | |
| Contact type | 1 Form C (NO/NC) | |
| Connection | screw connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |