7L.46.0.024.0100 | Finder
Control cabinet light, 9 W, 48 V, 1200 lm, 5000 K, 120°, 7L.46.0.024.0100
Order No.: 34G2309
EAN: 8012823443836
MPN:
7L.46.0.024.0100
7L4600240100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.5955 € *
Standard delivery time from the manufacturer is: On Request
LED panel light, 7L.46.0.024.0100, Finder
1200 lumen LED electrical panel light. Version where light directly follows power ON/OFF state, version with ON/OFF switch, and version with PIR motion detector. Suitable for magnetic fixing or screw support, with push-in terminals or plug-in terminals.
Features
- Direct magnetic mounting or through a screw-fixed metallic support
- Low power consumption
- Push-in terminals for the connection to a single unit
Applications
- Panels for electrical distribution
- Control panels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 9 W | |
| Rated voltage | 48 V | |
| Luminous flux | 1200 lm | |
| Colour temperature | 5000 K | |
| Radiation angle | 120 ° | |
| Length | 310.6 mm | |
| diameter | 46 mm | |
| average nominal life | 60000 h | |
| Colour | white | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 55 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |