1K.04.9.030 | Finder

KNX module, 30 V (AC), 9 V (DC), IP40, 1K.04.9.030

Order No.: 34G2795
EAN: 8012823422626
MPN:
1K.04.9.030
1K049030
1K.04.9.030 Finder Installation Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
135.2911 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
135.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
135.2911 €

Universal KNX Interface, 1K.04.9.030, Finder

KNX 1K.04 universal interface with 4 digital inputs for volt free contacts and 4 outputs for LED. The device (34 x 34 x 11 mm in size) can be used where the available space is limited. The digital inputs can interface with sensors, traditional pushbuttons, etc. The low voltage output channels can drive LEDs to display states on traditional buttons or in synoptic panels. Equipped with 8 integrated logic functions and button management with status LEDs.

Technical specifications
Filter Property Value
Product type KNX module
Version 4 ON/4 OFF
Rated voltage (AC) 30 V
Rated voltage (DC) 9 V
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85437090
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes