1K.02.9.030 | Finder
KNX module, 30 V (AC), 9 V (DC), IP40, 1K.02.9.030
Order No.: 34G2796
EAN: 8012823422619
MPN:
1K.02.9.030
1K029030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
125.7711 € *
Standard delivery time from the manufacturer is: 1 Week
Universal KNX Interface, 1K.02.9.030, Finder
KNX 1K.02 universal interface with 2 digital inputs for volt free contacts and 2 outputs for LED. The device (34 x 34 x 11 mm in size) can be used where the available space is limited. The digital inputs can interface with sensors, traditional pushbuttons, etc. The low voltage output channels can drive LEDs to display states on traditional buttons or in synoptic panels. Equipped with 8 integrated logic functions and button management with status LEDs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | KNX module | |
| Version | 2 ON/2 OFF | |
| Rated voltage (AC) | 30 V | |
| Rated voltage (DC) | 9 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |