67.23.9.024.4300 | Finder
Relay, 3 Form A (N/O), 24 V (DC), 340 Ω, 50 A, 690 V (AC), monostable, 67.23.9.024.4300
Order No.: 34G1208
EAN: 8012823372594
MPN:
67.23.9.024.4300
672390244300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.9277 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
31.93 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9277 €
5 pcs.
31.1780 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 67.23.9.024.4300, Finder
50A power relay with 3 NO contacts. PCB mounting and 3mm distance between contacts. Type 67.23 is particularly suitable for photovoltaic applications.
Features
- DC coil, with holding power of only 170 mW
- Reinforced insulation between coil and contacts
- 1.5 mm distance between relay base and printed circuit board
Applications
- Power generators
- Back-up generators
- Pump control
- Disabled lift
- Inverter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form A (N/O) | |
| switching current | 50 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 340 Ω | |
| Switching Voltage (AC) | 690 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |