66.82.9.024.1000 | Finder

Power relay, 2 Form C (NO/NC), 24 V (DC), 340 Ω, 30 A, 440 V (AC), 66.82.9.024.1000

Order No.: 34G1012
EAN: 8012823301884
MPN:
66.82.9.024.1000
668290241000
66.82.9.024.1000 Finder Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.4704 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.47 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4704 €
5 pcs.
14.1015 €
10 pcs.
13.7445 €
*incl. VAT plus shipping costs
Subject to prior sale

Power relay, 66.82.9.024.1000, Finder

High power relay, Faston 250 with top flange mount, 2 pole, CO (nPDT) 30 A (NO contact 30 A/NC contact 10 A), AgNi, DC coil, 24 V, operating from 19.2 to 26.4 V, rated power 1.7 W, resistance 340 Ω, consumption 70.5 mA, holding voltage 12 V, must drop-out voltage 2.4 V, ambient temperature from -40 to +70 °C.

Applications

  • Power generators
  • Industrial washing machines
  • Burners, boilers and furnaces
  • Industrial furnaces and ovens
  • Air conditioners
  • Hoists and cranes
  • Back-up generators
  • Industrial motors
Technical specifications
Filter Property Value
Contact type 2 Form C (NO/NC)
switching current 30 A
Coil voltage (DC) 24 V
Coil resistance 340 Ω
Switching Voltage (AC) 440 V
Connection faston plug
Contact material AgNi
Logistics
Property Value
Customs tariff number 85364900
Country of origin ES
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes