62.32.9.012.4040 | Finder
Relay, 2 Form C (NO/NC), 12 V (DC), 110 Ω, 16 A, 400 V (AC), monostable, 62.32.9.012.4040
Order No.: 34G1852
EAN: 8012823447018
MPN:
62.32.9.012.4040
623290124040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5295 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.53 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5295 €
5 pcs.
15.1368 €
10 pcs.
14.7560 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 62.32.9.012.4040, Finder
16 A power relay, 2 CO or NO contacts (NO contact gap ≥ 3 mm), socket mounting (92 Series) or directly via Faston 187 (4.8 x 0.5 mm). Equipped with AC or DC coil, LED, lockable test button and standard mechanical indicator. Reinforced insulation between coil and contacts according to EN 60335-1; clearance/creepage separation 6/8 mm.
Features
- UL Listing (relay/socket/jumper link)
- LED, lockable test button and standard mechanical indicator
- Variant with SELV separator between coil and contacts
- Cadmium-free contact material variant
Applications
- Road / tunnel lighting
- Industrial furnaces and ovens
- Industrial furnaces and ovens
- Control and management of electric power
- Punches, cleaners, planers and sanders
- Control panels
- Circuit breakers and switches
- Industrial motors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 16 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 110 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |