46.52.9.024.0040 | Finder
Relay, 2 Form C (NO/NC), 24 V (DC), 1.2 kΩ, 8 A, 440 V (AC), monostable, 46.52.9.024.0040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4371 € *
Available: 8 pcs.
Total Price:
8.44 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4371 €
5 pcs.
8.0563 €
10 pcs.
7.7112 €
25 pcs.
7.2947 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 46.52.9.024.0040, FINDER
Features
- 6 kV insulation in coil contacts
- AC coil and DC coil
- Blockable test button and mechanical display
- Sockets for PC board and soldering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 8 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 1.2 kΩ | |
| Switching Voltage (AC) | 440 V | |
| Connection | solder/plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |