46.52.8.110.0040 | Finder
Relay, 2 Form C (NO/NC), 110 V (AC), 6.9 kΩ, 8 A, 440 V (AC), monostable, 46.52.8.110.0040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0436 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.04 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0436 €
5 pcs.
9.7818 €
10 pcs.
9.5319 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 46.52.8.110.0040, FINDER
Features
- AC coil and DC coil
- 6 kV insulation between coil and contacts
- For PCB-s
- Cadmium-free contacts
Applications
- Automation for blinds, grilles and shutters
- Medical and dentistry
- Bottling plant
- Panels for electrical distribution
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 8 A | |
| Coil voltage (AC) | 110 V | |
| Coil resistance | 6.9 kΩ | |
| Switching Voltage (AC) | 440 V | |
| Connection | solder/plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |