34.51.7.024.4310 | Finder

Relay, 1 Form A (N/O), 24 V (DC), 3350 Ω, 6 A, 400 V (AC), monostable, 34.51.7.024.4310

Order No.: 34G2091
EAN: 8012823217130
MPN:
34.51.7.024.4310
345170244310
34.51.7.024.4310 Finder Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3780 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3780 €
5 pcs.
7.0448 €
10 pcs.
6.7473 €
25 pcs.
6.3784 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultra-slim PCB Relay, 34.51.7.024.4310, Finder

Ultra-slim electromechanical PCB relay, 6 A, 5 mm width, low coil power and suitable for PCB mounting or socket mounting using the 93 Series sockets. Available version 34.51-5010 with contact AgNi+AU.

Features

  • Ultra-slim, 5 mm wide
  • UL Listing (relay/socket/jumper link)
  • Cadmium-free contacts

Applications

  • Bottling plant
  • Packaging machines
  • Labelling machines
  • Road / tunnel lighting
  • Burners, boilers and furnaces
  • Timers and lighting controls
  • Electronic circuit boards
  • Programmable controllers
Technical specifications
Filter Property Value
Contact type 1 Form A (N/O)
switching current 6 A
Coil voltage (DC) 24 V
Coil resistance 3350 Ω
Switching Voltage (AC) 400 V
Connection plug-in/PCB connection
Coil type monostable
Grid 5 mm
Contact material AgSnO2
Logistics
Property Value
Country of origin ES
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes