34.51.7.005.4310 | Finder
Relay, 1 Form A (N/O), 5 V (DC), 130 Ω, 6 A, 400 V (AC), monostable, 34.51.7.005.4310
Order No.: 34G2088
EAN: 8012823217062
MPN:
34.51.7.005.4310
345170054310
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4252 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.43 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4252 €
5 pcs.
8.2110 €
10 pcs.
8.0087 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultra-slim PCB Relay, 34.51.7.005.4310, Finder
Ultra-slim electromechanical PCB relay, 6 A, 5 mm width, low coil power and suitable for PCB mounting or socket mounting using the 93 Series sockets. Available version 34.51-5010 with contact AgNi+AU.
Features
- Ultra-slim, 5 mm wide
- UL Listing (relay/socket/jumper link)
- Cadmium-free contacts
Applications
- Bottling plant
- Packaging machines
- Labelling machines
- Road / tunnel lighting
- Burners, boilers and furnaces
- Timers and lighting controls
- Electronic circuit boards
- Programmable controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 6 A | |
| Coil voltage (DC) | 5 V | |
| Coil resistance | 130 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in/PCB connection | |
| Coil type | monostable | |
| Grid | 5 mm | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |