302290240010 | Finder
Relay, 2 Form C (NO/NC), 24 V (DC), 2 A, 250 V (AC), monostable, 302290240010
Order No.: 34G3118
EAN: 8012823310558
MPN:
302290240010
30.22.9.024.0010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0805 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.08 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0805 €
10 pcs.
6.7592 €
20 pcs.
6.4617 €
30 pcs.
6.1047 €
40 pcs.
5.7834 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature DIL relay, 302290240010, Finder
Type 30.22 subminiature dual in line relays for PCB mounting with gold plated contacts for assured switching of low level signals, and low coil consumption.
Features
- 2 changeover contacts for switching low loads
- Subminiature relay in the standard DIL outline and form
- Sensitive DC coil – 200 mW
- Cadmium-free contacts
Applicatiions
- Electronic circuit boards
- Hi-Fi systems
- Printers
- Toys
- Medical and dentistry
- Hoists and cranes
- Door and gate openers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 2 A | |
| Coil voltage (DC) | 24 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Grid | 5.08 mm | |
| Contact material | AgNi + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |