26.03.8.230.0000 | Finder
Current-surge relay, 1 Form A (N/O) + 1 Form B (N/C), 230 VAC, 10 A, 250 V, 400 W, 26.03.8.230.0000
Order No.: 34G1513
EAN: 8012823238180
MPN:
26.03.8.230.0000
260382300000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0186 € *
Standard delivery time from the manufacturer is: 1 Week
Step relay, 26.03.8.230.0000, Finder
Type 26.03 Electromechanical step relay with electrically separate coil and contact circuits. Double phase switch 1 NO + 1 NC. AC coil. Suitable for panel or recessed mounting.
Applications
- Lighting control in corridors (for hotels, offices and hospitals)
- Bedroom light control
- Living room light control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Control Voltage | 230 VAC | |
| Rated current | 10 A | |
| Rated voltage (AC) | 250 V | |
| Lamp wattage | 400 W | |
| Size | 45 x 22.8 x 46.6 mm | |
| Assembly | panel mounting | |
| Dimmable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |