26.03.8.110.0000 | Finder

Current-surge relay, 1 Form A (N/O) + 1 Form B (N/C), 10 A, 250 V, 26.03.8.110.0000

Order No.: 34G1628
EAN: 8012823003993
MPN:
26.03.8.110.0000
260381100000
26.03.8.110.0000 Finder Impulse Switches and Dimmer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.0186 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.0186 €

Step relay, 26.03.8.110.0000, Finder

Electromechanical impulse switch with electrically separated coil and contact circuits. 1 NO contact. AC coil. Suitable for panel mounting or flush-mounted boxes.

Features

  • Screw terminals
  • AC coil
  • Cadmium-free contacts

Applications

  • Lighting control in corridors (for hotels, offices and hospitals)
  • Bedroom light control
  • Living room light control
Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Rated current 10 A
Rated voltage (AC) 250 V
Size 31.5 x 28.5 x 12.5 mm
Assembly panel mounting
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes