26.03.8.048.0000 | Finder
Current-surge relay, 1 Form A (N/O) + 1 Form B (N/C), 10 A, 250 V, 26.03.8.048.0000
Order No.: 34G1627
EAN: 8012823003986
MPN:
26.03.8.048.0000
260380480000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0186 € *
Standard delivery time from the manufacturer is: 1 Week
Step relay, 26.03.8.048.0000, Finder
Electromechanical impulse switch with electrically separated coil and contact circuits. 1 NO contact. AC coil. Suitable for panel mounting or flush-mounted boxes.
Features
- Screw terminals
- AC coil
- Cadmium-free contacts
Applications
- Lighting control in corridors (for hotels, offices and hospitals)
- Bedroom light control
- Living room light control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Rated current | 10 A | |
| Rated voltage (AC) | 250 V | |
| Size | 31.5 x 28.5 x 12.5 mm | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |