20.21.9.012.4000 | Finder
Current-surge relay, 1 Form A (N/O), 12 VDC, 16 A, 250 V, 400 W, 20.21.9.012.4000
Order No.: 34G1523
EAN: 8012823118536
MPN:
20.21.9.012.4000
202190124000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6001 € *
Available: 1 pcs.
Total Price:
17.60 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6001 €
5 pcs.
17.1479 €
10 pcs.
16.7195 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular step relay, 20.21.9.012.4000, Finder
Modular step relay, 16A, with 1 NO single-pole contacts, 2-step. For direct mounting on 35mm rail (EN 60715). One module width 17.4 mm, Test button and mechanical indicator, AC or DC coil.
Applications
- Automation for blinds, grilles and shutters
- Lighting control in corridors (for hotels, offices and hospitals)
- Bedroom light control
- Living room light control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Control Voltage | 12 VDC | |
| Rated current | 16 A | |
| Rated voltage (AC) | 250 V | |
| Lamp wattage | 400 W | |
| Size | 87.5 x 17.5 x 62.7 mm | |
| Assembly | DIN rail | |
| Dimmable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |