13.22.8.230.B000 | Finder
YESLY switching actuator, 2 Form A (N/O), 110-230 VAC, 6 A, 230 V, 200 W, 13.22.8.230.B000
Order No.: 34G1535
EAN: 8012823426600
MPN:
13.22.8.230.B000
13228230B000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.1551 € *
Standard delivery time from the manufacturer is: 1 Week
Electronic Relay, 13.22.8.230.B000, Finder
Electronic multifunction relay with Bluetooth, equipped with 2 built-in channels, for YESLY system. The installation allows the control of lights and fans. Equipped with Bluetooth Low Energy (BLE) transmission protocol. With 128-bit encrypted connection. Device programmable via App Finder YOU compatible with iOS and Android operating systems.
Applications
- Call and reset switches for bathrooms
- Bathroom lighting control
- Bedroom light control
- Living room light control
- Office lighting control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 2 Form A (N/O) | |
| Control Voltage | 110-230 VAC | |
| Rated current | 6 A | |
| Rated voltage (AC) | 230 V | |
| Lamp wattage | 200 W | |
| Size | 43 x 44.1 x 21.9 mm | |
| Assembly | flush mounting | |
| Dimmable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |