13.12.0.024.0000 | Finder
Call acknowledgement relay, 1 Form A (N/O) + 1 Form B (N/C), 8 A, 250 V, 13.12.0.024.0000
Order No.: 34G1670
EAN: 8012823358383
MPN:
13.12.0.024.0000
131200240000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.1506 € *
Standard delivery time from the manufacturer is: 1 Week
Electronic impulse switch, 13.12.0.024.0000, Finder
Bistable call relay with reset co mmand, 1 CO + 1 NO. Bistable operation with reset co mmand particularly suitable for applications in the tertiary sector: public bathrooms, hospitals, hotels. Mounting on 35 mm rail. Width 17.5 mm.
Features
- Bistable operation with call & reset commands, particularly suitable for applications in the service sector: public toilets, hospitals, hotels
Applications
- Call and reset switches for bathrooms
- Bathroom lighting control
- Bedroom light control
- Living room light control
- Office lighting control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Rated current | 8 A | |
| Rated voltage (AC) | 250 V | |
| On Period | 10 s | |
| Size | 84 x 56.5 x 17.5 mm | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |