72.A1.1.000.2002 | Finder

Float switch, for drinking water, rainwater, cooling water, domestic wastewater, 10 bar, polypropylene, 72.A1.1.000.2002

Order No.: 34G1640
EAN: 8012823445656
MPN:
72.A1.1.000.2002
72A110002002
72.A1.1.000.2002 Finder Float Switches, Flow Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
115.1801 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
115.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
115.1801 €

Float switch, 72.A1.1.000.2002, Finder

Float level switch with double sealed chamber suitable for controlling the level of fluids in grey and wastewater systems. Supplied with a counterweight (230 g) and cable gland. Also available: Type 72.A1.1000.xx02 - float level switch with double sealed chamber for liquid foodstuff and potable water. It is also suitable for liquids with high chlorine content and/or high salinity. Supplied with counterweight (110 g) and cable gland made with ACS certified cable and plastics for food use.

Features

  • Suitable for emptying and filling
  • Contact material AgNi

Applications

  • Swimming pools
  • Industrial washing machines
  • Control and management of water
  • Bottling plant
  • Milk processing plant
  • Control panels for pumps
Technical specifications
Filter Property Value
Product type float switch
Version for drinking water, rainwater, cooling water, domestic wastewater
Latching switching function Form C (NO/NC)
Assembly cable assembly
Shell Material polypropylene
Pressure 10 bar
Degree of protection (IP) IP68
Logistics
Property Value
Country of origin IT
Customs tariff number 90261029
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes