72.A1.1.000.1002 | Finder
Float switch, for drinking water, rainwater, cooling water, domestic wastewater, 10 bar, polypropylene, 72.A1.1.000.1002
NCNR (non cancelable / non returnable)
Float switch, 72.A1.1.000.1002, Finder
Float level switch with double sealed chamber suitable for controlling the level of fluids in grey and wastewater systems. Supplied with a counterweight (230 g) and cable gland. Also available: Type 72.A1.1000.xx02 - float level switch with double sealed chamber for liquid foodstuff and potable water. It is also suitable for liquids with high chlorine content and/or high salinity. Supplied with counterweight (110 g) and cable gland made with ACS certified cable and plastics for food use.
Features
- Suitable for emptying and filling
- Contact material AgNi
Applications
- Swimming pools
- Industrial washing machines
- Control and management of water
- Bottling plant
- Milk processing plant
- Control panels for pumps
| Filter | Property | Value |
|---|---|---|
| Product type | float switch | |
| Version | for drinking water, rainwater, cooling water, domestic wastewater | |
| Latching switching function | Form C (NO/NC) | |
| Assembly | cable assembly | |
| Shell Material | polypropylene | |
| Pressure | 10 bar | |
| Degree of protection (IP) | IP68 |
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 90261029 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |