7F.07.0.000.4000 | Finder
EMC exit filter, (L x W x H) 250 x 29.5 x 250 mm, 7F.07.0.000.4000
Order No.: 34G2907
EAN: 8012823367361
MPN:
7F.07.0.000.4000
7F0700004000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
150.3565 € *
Standard delivery time from the manufacturer is: 1 Week
Filter Fan, 7F.07.0.000.4000, Finder
EMC outlet filter for filter fans 7F.70.8.230.4230, 7F.70.8.230.4370 and 7F.70.9.024.4230, mounting cut-out 224 x 224 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC exit filter | |
| Length | 250 mm | |
| Width | 29.5 mm | |
| Height | 250 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84213925 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |