7F.07.0.000.1000 | Finder
EMC exit filter, (L x W x H) 144 x 16 x 144 mm, 7F.07.0.000.1000
Order No.: 34G2910
EAN: 8012823367330
MPN:
7F.07.0.000.1000
7F0700001000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.5887 € *
Standard delivery time from the manufacturer is: 1 Week
Filter Fan, 7F.07.0.000.1000, Finder
EMC outlet filter for filter fans 7F.70.8.230.1020 and 7F.70.9.024.1020, mounting cut-out 92 x 92 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC exit filter | |
| Length | 144 mm | |
| Width | 16 mm | |
| Height | 144 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84213925 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |