7F.07.0.000.2000 | Finder
EMC exit filter, (L x W x H) 150 x 76.5 x 150 mm, 7F.07.0.000.2000
Order No.: 34G2909
EAN: 8012823367347
MPN:
7F.07.0.000.2000
7F0700002000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
116.3344 € *
Standard delivery time from the manufacturer is: 1 Week
Filter Fan, 7F.07.0.000.2000, Finder
EMC outlet filter for filter fans 7F.70.8.230.2055 and 7F.70.9.024.2055, mounting cut-out 125 x 125 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC exit filter | |
| Length | 150 mm | |
| Width | 76.5 mm | |
| Height | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84213925 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |