7F.02.0.000.3000.0 | Finder

Exit filter, (L x W x H) 209 x 22.5 x 209 mm, 7F.02.0.000.3000.0

Order No.: 34G2950
EAN: 8012823434773
MPN:
7F.02.0.000.3000.0
7F02000030000
7F.02.0.000.3000.0 Finder Finger Guards, Fan Covers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.5219 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
34.5219 €

Filter Fan, 7F.02.0.000.3000.0, Finder

Exhaust filter for fans with 7F.20 filter, easily replaceable and characterized by minimal depth to minimise space inside the cabinet.

Features

  • Minimal depth required within the cabinet/electrical panel
  • Savings in installation and maintenance time
  • Internal filter easily replaceable

Applications

  • Drying kilns
  • Textile machines
  • Machines for paper processing
  • Machines for ceramics
  • Wood-processing machines
  • Panels for electrical distribution
  • Control panels
  • Forced-air ventilators
Technical specifications
Filter Property Value
Version exit filter
Length 209 mm
Width 22.5 mm
Height 209 mm
Logistics
Property Value
Customs tariff number 84213925
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes