7F.02.0.000.2000.0 | Finder
Exit filter, (L x W x H) 155 x 22.6 x 155 mm, 7F.02.0.000.2000.0
Order No.: 34G2951
EAN: 8012823434674
MPN:
7F.02.0.000.2000.0
7F02000020000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1844 € *
Standard delivery time from the manufacturer is: On Request
Filter Fan, 7F.02.0.000.2000.0, Finder
Exhaust filter for fans with 7F.20 filter, easily replaceable and characterized by minimal depth to minimise space inside the cabinet.
Features
- Minimal depth required within the cabinet/electrical panel
- Savings in installation and maintenance time
- Internal filter easily replaceable
Applications
- Drying kilns
- Textile machines
- Machines for paper processing
- Machines for ceramics
- Wood-processing machines
- Panels for electrical distribution
- Control panels
- Forced-air ventilators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | exit filter | |
| Length | 155 mm | |
| Width | 22.6 mm | |
| Height | 155 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84213925 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |