07F.25 | Finder
Filter mat, size 2 for filterfan series 7F, 07F.25
Order No.: 34G1169
EAN: 8012823360805
MPN:
07F.25
07F25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4625 € *
Standard delivery time from the manufacturer is: 1 Week
Replacement filter mat, 07F.25, Finder
Replacement filter mat for size 2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | filter mat | |
| Version | size 2 | |
| Suitable for | filterfan series 7F |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84213925 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |