7M.24.8.230.0110 | Finder
Electric meter, 1-phase, (L x W x H) 63.9 x 17.5 x 95.4 mm, 7M.24.8.230.0110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
121.5823 € *
Standard delivery time from the manufacturer is: 1 Week
Single-phase energy meter, 7M.24.8.230.0110, Finder
The single-phase bi-directional energy meter with LCD display is the ideal product for monitoring domestic/industrial energy consumption, including applications in offices, photovoltaic systems and energy metering within campsites. The energy meter is programmable via smartphone thanks to NFC technology, which allows you to read the measured energy even in the absence of a network.
Features
- Display of total or partial (resettable) consumption: kWh, kVAh, kvarh
- 2 active energy MID counters + 2 reactive energy nationally certified counters
- Reference current 5 A (40 A Maximum)
- 1-phase 230 V 50/60 Hz
- 8 resettable counters
- 35 mm rail mount
- 7 digit backlit LCD display
- Multi-function touch button
- Active energy accuracy Class B according to EN 50470-3
- Reactive energy accuracy Class 2 to EN 62053-23
- S0 pulse output, IR communication port and NFC
- Sealable tamperproof terminal shield
- Protection category II
- Scroll to view the following instantaneous values: V, A, PF, kW, kVA, kvar, Hz, THD V, THD A, phase angle and direction of power flow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | energy meter | |
| Version | 1-phase | |
| Length | 63.9 mm | |
| Width | 17.5 mm | |
| Height | 95.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 90283019 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |