7M.24.8.230.0010 | Finder
Electric meter, 1-phase, (L x W x H) 63.9 x 17.5 x 95.4 mm, 7M.24.8.230.0010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.9719 € *
Available: 2 pcs.
Total Price:
99.97 € *
Price list
Quantity
Price per unit*
1 pcs.
99.9719 €
5 pcs.
97.6276 €
*incl. VAT plus shipping costs
Subject to prior sale
Single-phase energy meter, 7M.24.8.230.0010, Finder
The single-phase bi-directional energy meter with LCD display is the ideal product for monitoring domestic/industrial energy consumption, including applications in offices, photovoltaic systems and energy metering within campsites.
Features
- Display of total or partial (resettable) consumption: kWh, kVAh, kvarh
- 2 active energy MID counters + 2 reactive energy nationally certified counters
- Reference current 5 A (40 A Maximum)
- 1-phase 230 V 50/60 Hz
- 8 resettable counters
- 35 mm rail mount
- 7 digit backlit LCD display
- Multi-function touch button
- Active energy accuracy Class B according to EN 50470-3
- Reactive energy accuracy Class 2 to EN 62053-23
- S0 pulse output
- Sealable tamperproof terminal shield
- Protection category II
- Scroll to view the following instantaneous values: V, A, PF, kW, kVA, kvar, Hz, THD V, THD A, phase angle and direction of power flow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | energy meter | |
| Version | 1-phase | |
| Length | 63.9 mm | |
| Width | 17.5 mm | |
| Height | 95.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90283019 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |