7M.24.8.230.0001 | Finder
Electric meter, 1-phase, (L x W x H) 63.9 x 17.5 x 95.4 mm, 7M.24.8.230.0001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.8244 € *
Standard delivery time from the manufacturer is: 1 Week
Single-phase energy meter, 7M.24.8.230.0001, Finder
The single-phase energy meter with LCD display is the ideal product for monitoring domestic/industrial energy consumption, including applications in offices, photovoltaic systems and energy metering within campsites.
Features
- Display of active energy consumption (kWh)
- Active power accuracy Class B according to EN 50470-3
- Reference current 5 A (40 A Maximum)
- 1-phase 230 V AC
- S0 pulse output
- Sealable tamperproof terminal shield
- Protection category II
- 35 mm rail mount
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | energy meter | |
| Version | 1-phase | |
| Length | 63.9 mm | |
| Width | 17.5 mm | |
| Height | 95.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 90283019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |